-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC VCOCXO 10.0000MHZ SNWV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T1038
|
Newark | Ocxo, Gps, 10Mhz, Dip-5, Clipped Sine, Frequency Nom:10Mhz, Frequency Stability +/-:10Ppb, Oscillator Output Compatibility:Sinewave, Oscillator Case:Through Hole, 21Mm X 21Mm, Supply Voltage Nom:3.3V, Product Range:Aocjy2 Series Rohs Compliant: Yes |Abracon AOCJY2-10.000MHZ-E-SW RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.1500 / $158.3900 | Buy Now |
DISTI #
535-10663-ND
|
DigiKey | XTAL OSC VCOCXO 10.0000MHZ SNWV Min Qty: 1 Lead time: 35 Weeks Container: Tray | Temporarily Out of Stock |
|
$119.4380 / $133.5800 | Buy Now |
DISTI #
AOCJY2-10.000MHZ-E
|
Avnet Americas | OCXO, 10 MHz, 10 ppb, Sinewave, Through Hole, 21mm x 21mm, 3.3 V, AOCJY2 Series - Trays (Alt: AOCJY2-10.000MHZ-E) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$111.2202 | Buy Now |
DISTI #
815-AOCJY2-10M-E-SW
|
Mouser Electronics | OCXO Oscillators 10.000 MHZ 3.3V RoHS: Compliant | 1 |
|
$119.3000 / $137.6200 | Buy Now |
|
Future Electronics | AOCJY2 Series 10 MHz 21 x 21 mm 3.3 V ±10 ppb Through Hole Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 34 Weeks Container: Bag | 0Bag |
|
$124.5600 / $130.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.9400 / $157.7600 | Buy Now |
DISTI #
AOCJY2-10.000MHZ-ESW
|
TTI | Abracon 10.000 MHZ 3.3V RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Each | Americas - 0 |
|
$121.8300 / $137.2000 | Buy Now |
DISTI #
AOCJY2-10.000MHZ-E-SW
|
Avnet Abacus | OCXO, 10 MHz, 10 ppb, Sinewave, Through Hole, 21mm x 21mm, 3.3 V, AOCJY2 Series (Alt: AOCJY2-10.000MHZ-E-SW) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AOCJY2-10.000MHZ-E-SW
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AOCJY2-10.000MHZ-E-SW
Abracon Corporation
XTAL OSC VCOCXO 10.0000MHZ SNWV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DIP5(UNSPEC) | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ABRACON | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | SINE | |
Output Impedance | 1000 Ω | |
Package Body Material | METAL | |
Package Equivalence Code | DIP5(UNSPEC) | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |