Part Details for AOCJY2A-12.800MHZ-SW by Abracon Corporation
Overview of AOCJY2A-12.800MHZ-SW by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21593KBPZ8 | Analog Devices | 2 x 800MHz SHARC+ | |
AD9512/PCBZ | Analog Devices | 800MHz Clock Distribution Eva | |
WBC4-4LB | Coilcraft Inc | RF Transformer, 0.25MHz Min, 800MHz Max, ROHS COMPLIANT |
Part Details for AOCJY2A-12.800MHZ-SW
AOCJY2A-12.800MHZ-SW CAD Models
AOCJY2A-12.800MHZ-SW Part Data Attributes
|
AOCJY2A-12.800MHZ-SW
Abracon Corporation
Buy Now
|
Compare Parts:
AOCJY2A-12.800MHZ-SW
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |