-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T1057
|
Newark | Ocxo, Gps, 10Mhz, Dip-5, Cmos, Frequency Nom:10Mhz, Frequency Stability +/-:5Ppb, Oscillator Output Compatibility:Cmos, Oscillator Case:Through Hole, 25.4Mm X 25.4Mm, Supply Voltage Nom:12V, Product Range:Aocjy3 Series Rohs Compliant: Yes |Abracon AOCJY3B-10.000MHZ RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.8200 / $158.2300 | Buy Now |
DISTI #
535-10688-ND
|
DigiKey | XTAL OSC VCOCXO 10.0000MHZ CMOS Min Qty: 5 Lead time: 35 Weeks Container: Tray | Temporarily Out of Stock |
|
$117.6860 | Buy Now |
DISTI #
AOCJY3B-10.000MHZ
|
Avnet Americas | OCXO, 10 MHz, 5 ppb, CMOS, Through Hole, 25.4mm x 25.4mm, 12 V, AOCJY3 Series - Trays (Alt: AOCJY3B-10.000MHZ) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$111.9186 | Buy Now |
DISTI #
815-AOCJY3B-10M
|
Mouser Electronics | OCXO Oscillators XTAL OSC VCOCXO 10.0000MHZ CMOS RoHS: Compliant | 0 |
|
$117.6800 / $133.5000 | Order Now |
|
Future Electronics | AOCJY3 Series 10 MHz 25.4 x 25.4 mm 12 V ±5 ppb Through Hole Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 34 Weeks Container: Bag | 0Bag |
|
$115.3800 / $121.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$103.5900 / $150.8000 | Buy Now |
DISTI #
AOCJY3B-10.000M
|
Richardson RFPD | OSCILLATOR OCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
AOCJY3B-10.000MHZ
|
Avnet Abacus | OCXO, 10 MHz, 5 ppb, CMOS, Through Hole, 25.4mm x 25.4mm, 12 V, AOCJY3 Series (Alt: AOCJY3B-10.000MHZ) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy