Part Details for AOCJY4-A-12.800MHZ-SW by Abracon Corporation
Overview of AOCJY4-A-12.800MHZ-SW by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AOCJY4-A-12.800MHZ-SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOCJY4A-12.800MHZ-
|
Avnet Americas | Controlled Oscillator 12.8MHz VC-OCXO Sinewave 4-Pin Tray - Trays (Alt: AOCJY4A-12.800MHZ-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
AOCJY4A-12.800MHZ-
|
Avnet Americas | Controlled Oscillator 12.8MHz VC-OCXO Sinewave 4-Pin Tray - Trays (Alt: AOCJY4A-12.800MHZ-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for AOCJY4-A-12.800MHZ-SW
AOCJY4-A-12.800MHZ-SW CAD Models
AOCJY4-A-12.800MHZ-SW Part Data Attributes:
|
AOCJY4-A-12.800MHZ-SW
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AOCJY4-A-12.800MHZ-SW
Abracon Corporation
Sine Output Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Aging | 0.1 PPM/FIRST YEAR | |
Control Voltage-Max | 5 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.002% | |
Frequency Stability-Voltage | 0.001 ppm | |
Input Power | 1.5 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 0.796 V | |
Oven Supply Voltage | 5V | |
Package Equivalence Code | DIP5,.7,350 | |
Phase Noise | -145 dBc/Hz | |
Physical Dimension | 36.1mm x 27.2mm x 13.76mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Warm-up Power | 4 W | |
Warm-up Time-Max | 3 Minute |