Oscillators
AOCJY7-100.000MHZ
Abracon Corporation
Description: XTAL OSC VCOCXO 100.0000MHZ SNWV

Overview of AOCJY7-100.000MHZ by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Telecommunications Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for AOCJY7-100.000MHZ by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 45W1776
Newark Ocxo, Gps, 100Mhz, Dip-5, Clipped Sine, Frequency Nom:100Mhz, Frequency Stability +/-:50Ppb, Oscillator Output Compatibility:Sinewave, Oscillator Case:Through Hole, 25.4Mm X 25.4Mm, Supply Voltage Nom:12V, Frequency:100Mhz Rohs Compliant: Yes |Abracon AOCJY7-100.000MHZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $2,610.5800
  • 3 $2,470.0800
  • 5 $2,223.0800
$2,223.0800 / $2,610.5800 Buy Now
DISTI # AOCJY7-100.000MHZ
Avnet Abacus Controlled Oscillator 100MHz OCXO 5-Pin Tray (Alt: AOCJY7-100.000MHZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Abacus - 0
Buy Now

CAD Models for AOCJY7-100.000MHZ by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AOCJY7-100.000MHZ by Abracon Corporation

AOCJY7-100.000MHZ
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Additional Feature
30 UNITS/TRAY PACKING ALSO AVAILABLE
Aging
0.1 PPM/YEAR
Control Voltage-Max
5 V
Control Voltage-Min
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.05%
Frequency Stability-Voltage
0.005 ppm
Input Power
2.4 W
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
5
Offset Frequency
1 kHz
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
SINE
Output Impedance
50 Ω
Output Level
2.244 V
Oven Supply Voltage
12V
Package Equivalence Code
DIP5/6,.75,375
Phase Noise
-160 dBc/Hz
Physical Dimension
25.4mm x 25.4mm x 12.7mm
Supply Current-Max
400 mA
Supply Voltage-Max
12.6 V
Supply Voltage-Min
11.4 V
Supply Voltage-Nom
12 V
Surface Mount
NO
Warm-up Power
4.8 W
Warm-up Time-Max
10 Minute
Want to compare parts?
  1. AOCJY7-100.000MHZ
    Abracon Corporation
    XTAL OSC VCOCXO 100.0000MHZ SNWV
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AOCJY7-100.000MHZ by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AOCJY7-100.000MHZ by Abracon Corporation

Select Manufacturer
Which Manufacturer of AOCJY7-100.000MHZ would you like to use for your alert(s)?
  • Please alert me when AOCJY7-100.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AOCJY7-100.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AOCJY7-100.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AOCJY7-100.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AOCJY7-100.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AOCJY7-100.000MHZ by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: