Oscillators
AOCJY7TQ-V-100.000MHZ-1
Abracon Corporation
Description: XTAL OSC VCOCXO 100.0000MHZ SNWV

Overview of AOCJY7TQ-V-100.000MHZ-1 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for AOCJY7TQ-V-100.000MHZ-1 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 535-12961-ND
DigiKey XTAL OSC VCOCXO 100.0000MHZ SNWV Min Qty: 1 Lead time: 23 Weeks Container: Tray 2
In Stock
  • 1 $888.8900
$888.8900 Buy Now
DISTI # AOCJY7TQ-V-100.000
Avnet Americas Ultra-Low Phase Noise Voltage Controlled Oscillator 100MHz OCXO Tuned Sine Wave ?200ppb 25.5x25.5mm 5-Pin Thru-Hole 20 Pcs Tray - Bulk (Alt: AOCJY7TQ-V-100.000) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 2 $942.2234
$942.2234 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 20 Weeks Container: Bulk 0
Bulk
  • 2 $888.8900
$888.8900 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2 $1,001.4800
  • 4 $960.0000
  • 6 $945.6000
  • 10 $931.4100
$931.4100 / $1,001.4800 Buy Now
DISTI # AOCJY7TQ-V-100.000MHZ-1
Avnet Abacus (Alt: AOCJY7TQ-V-100.000MHZ-1) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for AOCJY7TQ-V-100.000MHZ-1 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AOCJY7TQ-V-100.000MHZ-1 by Abracon Corporation

AOCJY7TQ-V-100.000MHZ-1
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Factory Lead Time
20 Weeks
Samacsys Manufacturer
ABRACON
Additional Feature
TRAY
Aging
0.5 PPM/YEAR
Control Voltage-Max
5 V
Control Voltage-Min
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.1%
Frequency Stability-Voltage
0.01 ppm
Input Power
1.5 W
Mounting Feature
SURFACE MOUNT
Offset Frequency
1 kHz
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Oscillator Type
SINE
Output Impedance
1000 Ω
Output Level
1.589 V
Oven Supply Voltage
12V
Phase Noise
-161 dBc/Hz
Physical Dimension
25.5mm x 25.5mm x 12.7mm
Supply Voltage-Max
12.6 V
Supply Voltage-Min
11.4 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Warm-up Power
4.5 W
Warm-up Time-Max
5 Minute
Want to compare parts?
  1. AOCJY7TQ-V-100.000MHZ-1
    Abracon Corporation
    XTAL OSC VCOCXO 100.0000MHZ SNWV
    VS

Related Parts for AOCJY7TQ-V-100.000MHZ-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AOCJY7TQ-V-100.000MHZ-1 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AOCJY7TQ-V-100.000MHZ-1 by Abracon Corporation

Select Manufacturer
Which Manufacturer of AOCJY7TQ-V-100.000MHZ-1 would you like to use for your alert(s)?
  • Please alert me when AOCJY7TQ-V-100.000MHZ-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AOCJY7TQ-V-100.000MHZ-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AOCJY7TQ-V-100.000MHZ-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AOCJY7TQ-V-100.000MHZ-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AOCJY7TQ-V-100.000MHZ-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AOCJY7TQ-V-100.000MHZ-1 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: