There are no models available for this part yet.
Overview of AOCJYA-12.800MHZ-SW by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBC4-4LB | Coilcraft Inc | RF Transformer, 0.25MHz Min, 800MHz Max, ROHS COMPLIANT |
Price & Stock for AOCJYA-12.800MHZ-SW by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AOCJYA-12.800MHZ-S
|
Avnet Americas | Controlled Oscillator 12.8MHz VC-OCXO Sinewave 5-Pin SMD Tray - Trays (Alt: AOCJYA-12.800MHZ-S) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Tray | 0 |
|
RFQ |