Part Details for AOCJYR-24.576MHZ-M6069LF-T by Abracon Corporation
Overview of AOCJYR-24.576MHZ-M6069LF-T by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOCJYR-24.576MHZ-M6069LF-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOCJYR-24.576MHZ-M6069LF-T-ND
|
DigiKey | XTAL OSC OCXO 24.5760MHZ LVCMOS Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AOCJYR-24.576MHZ-M6069LF-T
|
Avnet Americas | Controlled Oscillator 24.576MHz OCXO LVCMOS 4-Pin SMD T/R - Tape and Reel (Alt: AOCJYR-24.576MHZ-M6069LF-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
71320712
|
RS | Abracon Frequency Control - AOCJYR-24.576MHz-M6069LF-T | Abracon AOCJYR-24.576MHZ-M6069LF-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$29.8400 / $33.1500 | RFQ |
DISTI #
AOCJYR-24.576MHZ-M6069LF-T
|
Avnet Americas | Controlled Oscillator 24.576MHz OCXO LVCMOS 4-Pin SMD T/R - Tape and Reel (Alt: AOCJYR-24.576MHZ-M6069LF-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
AOCJYR-24.576MHZ-M6069LF-T
|
Avnet Americas | Controlled Oscillator 24.576MHz OCXO LVCMOS 4-Pin SMD T/R - Tape and Reel (Alt: AOCJYR-24.576MHZ-M6069LF-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for AOCJYR-24.576MHZ-M6069LF-T
AOCJYR-24.576MHZ-M6069LF-T CAD Models
AOCJYR-24.576MHZ-M6069LF-T Part Data Attributes
|
AOCJYR-24.576MHZ-M6069LF-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AOCJYR-24.576MHZ-M6069LF-T
Abracon Corporation
XTAL OSC OCXO 24.5760MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.05% | |
Frequency Stability-Voltage | 0.01 ppm | |
Input Power | 0.4 W | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 10 pF | |
Oven Supply Voltage | 3.3V | |
Package Equivalence Code | DILCC4,.29,236 | |
Physical Dimension | 9.7mm x 7.5mm x 4.1mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Warm-up Power | 1 W | |
Warm-up Time-Max | 3 Minute |