-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC OCXO 10.0000MHZ CMOS TH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-AOCTQ5-V-10.000MHZ-M10-ND
|
DigiKey | XTAL OSC OCXO 10.0000MHZ CMOS TH Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$164.8500 / $178.0400 | Buy Now |
DISTI #
535-12730-ND
|
DigiKey | XTAL OSC OCXO 10.0000MHZ CMOS TH Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$162.0220 | Buy Now |
DISTI #
AOCTQ5-V-10.000MHZ-M10
|
Avnet Americas | 10MHZ OCXO, VOLTAGE CONTROLLED, CMOS OUTPUT - Bulk (Alt: AOCTQ5-V-10.000MHZ-M10) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$124.6671 / $179.6672 | Buy Now |
DISTI #
815-AOCTQ5-V-10-M10
|
Mouser Electronics | OCXO Oscillators XTAL OSC OCXO 10.0000MHZ CMOS TH RoHS: Compliant | 0 |
|
$152.3600 / $159.6300 | Order Now |
DISTI #
71320796
|
RS | Abracon Frequency Control - AOCTQ5-V-10.000MHz-M10 | Abracon AOCTQ5-V-10.000MHZ-M10 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$165.4800 / $185.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$145.8400 | Buy Now |
|
Onlinecomponents.com | Oven Controlled Crystal Oscillator - OCXO - 10 MHz - ±10ppb - 5V - Voltage Controlled - CMOS - -55°C to +85°C - 6-DIP (1.000", 25.40mm) - 5 Leads. RoHS: Compliant |
5 Partner Stock |
|
$138.7200 / $169.1700 | Buy Now |
DISTI #
AOCTQ5-V-10.000MHZ-M10
|
Avnet Americas | 10MHZ OCXO, VOLTAGE CONTROLLED, CMOS OUTPUT - Bulk (Alt: AOCTQ5-V-10.000MHZ-M10) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$124.6671 / $179.6672 | Buy Now |
DISTI #
AOCTQ5-V-10.000MHZ-M10
|
Avnet Americas | 10MHZ OCXO, VOLTAGE CONTROLLED, CMOS OUTPUT - Bulk (Alt: AOCTQ5-V-10.000MHZ-M10) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$124.6671 / $179.6672 | Buy Now |
|
Master Electronics | Oven Controlled Crystal Oscillator - OCXO - 10 MHz - ±10ppb - 5V - Voltage Controlled - CMOS - -55°C to +85°C - 6-DIP (1.000", 25.40mm) - 5 Leads. RoHS: Compliant |
5 Partner Stock |
|
$138.7200 / $169.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AOCTQ5-V-10.000MHZ-M10
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AOCTQ5-V-10.000MHZ-M10
Abracon Corporation
XTAL OSC OCXO 10.0000MHZ CMOS TH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DIP5/6,1,350 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Aging | 0.05 PPM/YEAR | |
Control Voltage-Max | 5 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.01% | |
Frequency Stability-Voltage | 0.003 ppm | |
Input Power | 1.6 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Output Load | 50 OHM | |
Oven Supply Voltage | 5V | |
Package Equivalence Code | DIP5/6,1,350 | |
Physical Dimension | 36.0mm x 27.0mm x 12.1mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Warm-up Power | 5 W | |
Warm-up Time-Max | 10 Minute |