-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC OCXO 10.0000MHZ SNWV TH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12717-ND
|
DigiKey | XTAL OSC OCXO 10.0000MHZ SNWV TH Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$164.1250 / $173.5900 | Buy Now |
DISTI #
AOCTQ5-X-10.000MHZ
|
Avnet Americas | 10MHZ OCXO, FIXED CLOCK, SINEWAVE OUTPUT - Bulk (Alt: AOCTQ5-X-10.000MHZ) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$159.5243 / $187.5000 | Buy Now |
DISTI #
815-AOCTQ5-X-10-I3SW
|
Mouser Electronics | OCXO Oscillators XTAL OSC OCXO 10.0000MHZ SNWV TH RoHS: Compliant | 0 |
|
$170.0700 / $178.5800 | Order Now |
DISTI #
71320783
|
RS | Abracon Frequency Control - AOCTQ5-X-10.000MHz-I3-SW | Abracon AOCTQ5-X-10.000MHZ-I3-SW RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$177.3000 / $199.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$156.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$148.5700 / $156.2500 | Buy Now |
DISTI #
AOCTQ5-X-10.000MHZ
|
Avnet Americas | 10MHZ OCXO, FIXED CLOCK, SINEWAVE OUTPUT - Bulk (Alt: AOCTQ5-X-10.000MHZ) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$159.5243 / $187.5000 | Buy Now |
DISTI #
AOCTQ5-X-10.000MHZ
|
Avnet Americas | 10MHZ OCXO, FIXED CLOCK, SINEWAVE OUTPUT - Bulk (Alt: AOCTQ5-X-10.000MHZ) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$159.5243 / $187.5000 | Buy Now |
DISTI #
AOCTQ5-X-10.000MHZ-I3-SW
|
Avnet Abacus | 10MHZ OCXO, FIXED CLOCK, SINEWAVE OUTPUT (Alt: AOCTQ5-X-10.000MHZ-I3-SW) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AOCTQ5-X-10.000MHZ-I3-SW
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AOCTQ5-X-10.000MHZ-I3-SW
Abracon Corporation
XTAL OSC OCXO 10.0000MHZ SNWV TH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DIP5/6,1,350 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 0.05 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.003% | |
Frequency Stability-Voltage | 0.003 ppm | |
Input Power | 1.6 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 1.416 V | |
Oven Supply Voltage | 5V | |
Package Equivalence Code | DIP5/6,1,350 | |
Phase Noise | -145 dBc/Hz | |
Physical Dimension | 36.0mm x 27.0mm x 12.1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Warm-up Power | 5 W | |
Warm-up Time-Max | 10 Minute |