Part Details for AOGD310NUY by IDEC Corporation
Overview of AOGD310NUY by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOGD310NUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9855
|
Newark | 30Mm Main 40Mm M Shrd 1No Yel Rohs Compliant: Yes |Idec AOGD310NUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.6900 / $79.3300 | Buy Now |
DISTI #
AOGD310NUY-ND
|
DigiKey | 30MM MAIN 40MM M SHRD 1NO YEL Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.5500 | Buy Now |
DISTI #
199-AOGD310NUY
|
Mouser Electronics | Pushbutton Switches 30mm Main 40mm M Shrd 1NO Yel | 0 |
|
$58.1000 / $66.6700 | Order Now |
DISTI #
71198228
|
RS | 30mm TWND Series Dcast Zinc Pushbutton Mushroom Full Shrd Maint Yellow | IDEC Corporation AOGD310NUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.2800 / $71.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.5800 / $66.4000 | Buy Now |
DISTI #
000000000006277328
|
Sager | Pushbutton Switches 30mm Main 40mm M Shrd 1NO Yel Min Qty: 1 | 0 |
|
$58.3000 / $64.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$50.5800 / $66.4000 | Buy Now |