Part Details for AOGD311NUR by IDEC Corporation
Overview of AOGD311NUR by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOGD311NUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9858
|
Newark | 30Mm Main 40Mm Mr 1No 1Nc Red Rohs Compliant: Yes |Idec AOGD311NUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.0100 / $88.5000 | Buy Now |
DISTI #
AOGD311NUR-ND
|
DigiKey | 30MM MAIN 40MM MR 1NO 1NC RED Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.2600 | Buy Now |
DISTI #
199-AOGD311NUR
|
Mouser Electronics | Pushbutton Switches 30mm Main 40mm MR 1NO 1NC Red | 0 |
|
$64.0100 / $74.3700 | Order Now |
DISTI #
71198231
|
RS | 30mm TWND Series Dcast Zinc Pushbutton Mushroom Full Shrd Maint Red | IDEC Corporation AOGD311NUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$71.7000 / $79.6700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.6800 / $75.6200 | Buy Now |
DISTI #
000000000006277331
|
Sager | Pushbutton Switches 30mm Main 40mm MR 1NO 1NC Red Min Qty: 1 | 0 |
|
$65.0400 / $72.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$55.6800 / $75.6200 | Buy Now |