Part Details for AOLD212611DNUA by IDEC Corporation
Overview of AOLD212611DNUA by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOLD212611DNUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9953
|
Newark | 30Mm Pb Mnt 120V Tr 1No1Nc Amb Rohs Compliant: Yes |Idec AOLD212611DNUA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.8600 / $96.9900 | Buy Now |
DISTI #
AOLD212611DNUA-ND
|
DigiKey | 30MM PB MNT 120V TR 1NO1NC AMB Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.5900 | Buy Now |
DISTI #
199-AOLD212611DNUA
|
Mouser Electronics | Pushbutton Switches 30mm PB Mnt 120V TR 1NO1NC Amb | 0 |
|
$71.3300 / $84.1400 | Order Now |
DISTI #
71198290
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Maint Trans Amber | IDEC Corporation AOLD212611DNUA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.3400 / $85.6100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.0200 / $82.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$61.0200 / $82.8800 | Buy Now |