There are no models available for this part yet.
Overview of AOLD22211DNUR by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AOLD22211DNUR by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AC9973
|
Newark | 30Mm Pb Il Main 24V 1No1Nc Red Rohs Compliant: Yes |Idec AOLD22211DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.5300 / $83.4500 | Buy Now | |
DISTI #
AOLD22211DNUR-ND
|
DigiKey | 30MM PB IL MAIN 24V 1NO1NC RED Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.0200 | Buy Now | |
DISTI #
199-AOLD22211DNUR
|
Mouser Electronics | Pushbutton Switches 30mm PB IL Main 24V 1NO1NC Red | 0 |
|
$60.0900 / $70.1400 | Order Now | |
DISTI #
71198310
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Maint Red | IDEC Corporation AOLD22211DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.7500 / $70.8300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.9400 / $69.8400 | Buy Now | ||
DISTI #
000000000006277411
|
Sager | Pushbutton Switches 30mm PB IL Main 24V 1NO1NC Red Min Qty: 1 | 0 |
|
$61.3200 / $67.9300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$51.9400 / $69.8400 | Buy Now |