Part Details for AOLD26611DNUR by IDEC Corporation
Overview of AOLD26611DNUR by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOLD26611DNUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC0028
|
Newark | 30Mm Pb Il Main 6V 1No1Nc Red Rohs Compliant: Yes |Idec AOLD26611DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.5300 / $83.4500 | Buy Now |
DISTI #
AOLD26611DNUR-ND
|
DigiKey | 30MM PB IL MAIN 6V 1NO1NC RED Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.0200 | Buy Now |
DISTI #
199-AOLD26611DNUR
|
Mouser Electronics | Pushbutton Switches 30mm PB IL Main 6V 1NO1NC Red | 0 |
|
$58.2800 / $70.1400 | Order Now |
DISTI #
71198364
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Mushroom Maint Red | IDEC Corporation AOLD26611DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$56.5000 / $73.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.5100 / $71.3100 | Buy Now |
DISTI #
000000000006277466
|
Sager | Pushbutton Switches 30mm PB IL Main 6V 1NO1NC Red Min Qty: 1 | 0 |
|
$61.3200 / $67.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$52.5100 / $71.3100 | Buy Now |