There are no models available for this part yet.
Overview of AOLD31102DNUY by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AOLD31102DNUY by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AC0079
|
Newark | 40Mm Mush Main 12V 2Nc Yel Rohs Compliant: Yes |Idec AOLD31102DNUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.3300 / $86.0700 | Buy Now | |
DISTI #
AOLD31102DNUY-ND
|
DigiKey | 40MM MUSH MAIN 12V 2NC YEL Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.2200 | Buy Now | |
DISTI #
199-AOLD31102DNUY
|
Mouser Electronics | Pushbutton Switches 40mm Mush Main 12V 2NC Yel | 0 |
|
$64.2400 / $72.3400 | Order Now | |
DISTI #
71198415
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Mushroom Maint Yellow | IDEC Corporation AOLD31102DNUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.8500 / $75.9600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.1500 / $73.5500 | Buy Now | ||
DISTI #
000000000006277517
|
Sager | Pushbutton Switches 40mm Mush Main 12V 2NC Yel Min Qty: 1 | 0 |
|
$63.2500 / $70.0700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$54.1500 / $73.5500 | Buy Now |