Part Details for AOLD324602DNUW by IDEC Corporation
Overview of AOLD324602DNUW by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOLD324602DNUW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC0138
|
Newark | 40Mm Mush Mnt 240V Tr 2Nc Wht Rohs Compliant: Yes |Idec AOLD324602DNUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.9800 / $104.4300 | Buy Now |
DISTI #
AOLD324602DNUW-ND
|
DigiKey | 40MM MUSH MNT 240V TR 2NC WHT Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.5000 | Buy Now |
DISTI #
199-AOLD324602DNUW
|
Mouser Electronics | Pushbutton Switches 40mm Mush Mnt 240V TR 2NC Wht | 0 |
|
$80.9000 / $89.0700 | Order Now |
DISTI #
71198474
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Mushroom Maint Trans White | IDEC Corporation AOLD324602DNUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$84.6100 / $94.0100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.7000 / $83.3100 | Buy Now |
DISTI #
000000000006277576
|
Sager | Pushbutton Switches 40mm Mush Mnt 240V TR 2NC Wht Min Qty: 1 | 0 |
|
$76.7400 / $85.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$65.7000 / $83.3100 | Buy Now |