There are no models available for this part yet.
Overview of AOLD324611DNUR by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AOLD324611DNUR by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AC0142
|
Newark | Mshrm Mnt 240V Tr 1No1Nc Red Rohs Compliant: Yes |Idec AOLD324611DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.9800 / $104.4300 | Buy Now | |
DISTI #
AOLD324611DNUR-ND
|
DigiKey | MSHRM MNT 240V TR 1NO1NC RED Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.5000 | Buy Now | |
DISTI #
199-AOLD324611DNUR
|
Mouser Electronics | Pushbutton Switches Mshrm Mnt 240V TR 1NO1NC Red | 0 |
|
$78.8200 / $87.7700 | Order Now | |
DISTI #
71198478
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Mushroom Maint Trans Red | IDEC Corporation AOLD324611DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$81.1500 / $92.2100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.7000 / $83.3100 | Buy Now | ||
DISTI #
000000000006277580
|
Sager | Pushbutton Switches Mshrm Mnt 240V TR 1NO1NC Red Min Qty: 1 | 0 |
|
$76.7400 / $85.0000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$65.7000 / $83.3100 | Buy Now |