Part Details for AOLD348611DNUY by IDEC Corporation
Overview of AOLD348611DNUY by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOLD348611DNUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC0163
|
Newark | Mshrm Mnt 480V Tr 1No1Nc Yel Rohs Compliant: Yes |Idec AOLD348611DNUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.9800 / $104.4300 | Buy Now |
DISTI #
AOLD348611DNUY-ND
|
DigiKey | MSHRM MNT 480V TR 1NO1NC YEL Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.5000 | Buy Now |
DISTI #
199-AOLD348611DNUY
|
Mouser Electronics | Pushbutton Switches Mshrm Mnt 480V TR 1NO1NC Yel | 0 |
|
$75.4900 / $87.7700 | Order Now |
DISTI #
71197299
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Mushroom Maint Trans Yellow | IDEC Corporation AOLD348611DNUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$81.8600 / $93.0300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.7000 / $83.3100 | Buy Now |
DISTI #
000000000006277601
|
Sager | Pushbutton Switches Mshrm Mnt 480V TR 1NO1NC Yel Min Qty: 1 | 0 |
|
$76.7400 / $85.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$65.7000 / $83.3100 | Buy Now |