Part Details for AOLD39911N-S-120V by IDEC Corporation
Overview of AOLD39911N-S-120V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1254STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(S)/To-252 | |
2SK1254L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(L)-(1)/To-251 |
Price & Stock for AOLD39911N-S-120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C1558
|
Newark | Twtd Inc Fv Rohs Compliant: Yes |Idec AOLD39911N-S-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.2800 / $79.8100 | Buy Now |
DISTI #
1885-AOLD39911N-S-120V-ND
|
DigiKey | TWTD INC FV Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.7900 | Buy Now |
DISTI #
199-AOLD39911NS120V
|
Mouser Electronics | Pushbutton Switches TWTD INC FV | 0 |
|
$57.5600 / $66.2400 | Order Now |
DISTI #
71626607
|
RS | TWTD INC FV | IDEC Corporation AOLD39911N-S-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$81.1400 / $115.9000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.5100 / $71.3100 | Buy Now |
DISTI #
000000000003366303
|
Sager | Pushbutton Switches TWTD INC FV Min Qty: 1 | 0 |
|
$61.3200 / $67.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$52.5100 / $71.3100 | Buy Now |