Part Details for AOLD3QM411DNUS by IDEC Corporation
Overview of AOLD3QM411DNUS by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOLD3QM411DNUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC0065
|
Newark | 40Mm Mush Mnt 240V 1No1Nc Blu Rohs Compliant: Yes |Idec AOLD3QM411DNUS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.4100 / $97.7900 | Buy Now |
DISTI #
AOLD3QM411DNUS-ND
|
DigiKey | 40MM MUSH MNT 240V 1NO1NC BLU Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.0000 | Buy Now |
DISTI #
199-AOLD3QM411DNUS
|
Mouser Electronics | Pushbutton Switches 40mm Mush Mnt 240V 1NO1NC Blu | 0 |
|
$70.7300 / $82.1900 | Order Now |
DISTI #
71198593
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Mushroom Maint Blue | IDEC Corporation AOLD3QM411DNUS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.9700 / $86.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.5300 / $83.5600 | Buy Now |
DISTI #
000000000006277653
|
Sager | Pushbutton Switches 40mm Mush Mnt 240V 1NO1NC Blu Min Qty: 1 | 0 |
|
$71.8600 / $79.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$61.5300 / $83.5600 | Buy Now |