Part Details for AOLFD21120DNUG by IDEC Corporation
Overview of AOLFD21120DNUG by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOLFD21120DNUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC0236
|
Newark | 30Mm Pb Il Fs Main 12V 2No Grn Rohs Compliant: Yes |Idec AOLFD21120DNUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.7600 / $89.5900 | Buy Now |
DISTI #
AOLFD21120DNUG-ND
|
DigiKey | 30MM PB IL FS MAIN 12V 2NO GRN Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.1700 | Buy Now |
DISTI #
199-AOLFD21120DNUG
|
Mouser Electronics | Pushbutton Switches 30mm PB IL FS Main 12V 2NO Grn | 0 |
|
$64.8000 / $75.3000 | Order Now |
DISTI #
71198615
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Full Shrd Maint Green | IDEC Corporation AOLFD21120DNUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.5900 / $79.0700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.3700 / $76.5600 | Buy Now |
DISTI #
000000000006277675
|
Sager | Pushbutton Switches 30mm PB IL FS Main 12V 2NO Grn Min Qty: 1 | 0 |
|
$65.8400 / $72.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$56.3700 / $76.5600 | Buy Now |