There are no models available for this part yet.
Overview of AOLFD212602DNUA by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AOLFD212602DNUA by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AC0241
|
Newark | 30Mm Pb Fs Mnt 120V Tr 2Nc Amb Rohs Compliant: Yes |Idec AOLFD212602DNUA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.4100 / $107.9500 | Buy Now | |
DISTI #
AOLFD212602DNUA-ND
|
DigiKey | 30MM PB FS MNT 120V TR 2NC AMB Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.4100 | Buy Now | |
DISTI #
199-AOLFD212602DNUA
|
Mouser Electronics | Pushbutton Switches 30mm PB FS Mnt 120V TR 2NC Amb | 0 |
|
$77.8600 / $90.7400 | Order Now | |
DISTI #
71198620
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Full Shrd Maint Trans Amber | IDEC Corporation AOLFD212602DNUA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$87.4600 / $97.1800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.1800 / $84.5200 | Buy Now | ||
DISTI #
000000000006277680
|
Sager | Pushbutton Switches 30mm PB FS Mnt 120V TR 2NC Amb Min Qty: 1 | 0 |
|
$79.3300 / $87.8800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$67.1800 / $84.5200 | Buy Now |