Part Details for AOLFD212611DNUG by IDEC Corporation
Overview of AOLFD212611DNUG by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOLFD212611DNUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC0248
|
Newark | 30Mm Pb Mnt 120V Tr 1No1Nc Grn Rohs Compliant: Yes |Idec AOLFD212611DNUG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.8800 / $102.8200 | Buy Now |
DISTI #
AOLFD212611DNUG-ND
|
DigiKey | 30MM PB MNT 120V TR 1NO1NC GRN Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.7400 | Buy Now |
DISTI #
199-AOLFD212611DNUG
|
Mouser Electronics | Pushbutton Switches 30mm PB Mnt 120V TR 1NO1NC Grn | 0 |
|
$69.0500 / $90.7200 | Order Now |
DISTI #
71198627
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Full Shrd Maint Trans Green | IDEC Corporation AOLFD212611DNUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$80.6000 / $91.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$64.6900 / $87.8600 | Buy Now |
DISTI #
000000000006277687
|
Sager | Pushbutton Switches 30mm PB Mnt 120V TR 1NO1NC Grn Min Qty: 1 | 0 |
|
$75.5600 / $83.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$64.6900 / $87.8600 | Buy Now |