Part Details for AOLFD212611DNUY by IDEC Corporation
Overview of AOLFD212611DNUY by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOLFD212611DNUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC0252
|
Newark | 30Mm Pb Mnt 120V Tr 1No1Nc Yel Rohs Compliant: Yes |Idec AOLFD212611DNUY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.8800 / $102.8200 | Buy Now |
DISTI #
AOLFD212611DNUY-ND
|
DigiKey | 30MM PB MNT 120V TR 1NO1NC YEL Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.7400 | Buy Now |
DISTI #
199-AOLFD212611DNUY
|
Mouser Electronics | Pushbutton Switches 30mm PB Mnt 120V TR 1NO1NC Yel | 0 |
|
$77.3400 / $88.7900 | Order Now |
DISTI #
71198631
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Full Shrd Maint Trans Yellow | IDEC Corporation AOLFD212611DNUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$79.8900 / $90.7900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$64.6900 / $87.8600 | Buy Now |
DISTI #
000000000006277691
|
Sager | Pushbutton Switches 30mm PB Mnt 120V TR 1NO1NC Yel Min Qty: 1 | 0 |
|
$75.5600 / $83.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$64.6900 / $87.8600 | Buy Now |