Part Details for AON3414 by Alpha & Omega Semiconductor
Overview of AON3414 by Alpha & Omega Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AON3414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1725-1-ND
|
DigiKey | MOSFET N-CH 30V 10.5A 8DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8120 In Stock |
|
$0.0922 / $0.4300 | Buy Now |
DISTI #
AON3414
|
TME | Transistor: N-MOSFET, unipolar, 30V, 8A, 2W, DFN3x3 Min Qty: 3 | 0 |
|
$0.1030 / $0.2580 | RFQ |
|
Chip1Cloud | MOSFET NCH 30V 10.5A DFN | 31186 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 30V 10.5A 17m��@10V,9A 3.1W 2.4V@250uA N Channel DFN-8(2.5x3) MOSFETs ROHS | 3245 |
|
$0.0828 / $0.1659 | Buy Now |
|
LCSC | 30V 10.5A 17m10V9A 3.1W 2.4V250uA 1PCSNChannel DFN-8(2.5x3) MOSFETs ROHS | 3245 |
|
$0.0845 / $0.1693 | Buy Now |
Part Details for AON3414
AON3414 CAD Models
AON3414 Part Data Attributes:
|
AON3414
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AON3414
Alpha & Omega Semiconductor
Small Signal Field-Effect Transistor, 10.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | SMALL OUTLINE, S-PDSO-F8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 10.5 A | |
Drain-source On Resistance-Max | 0.017 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-F8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |