Part Details for AORN2002AT3 by Vishay Intertechnologies
Overview of AORN2002AT3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for AORN2002AT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7412
|
Newark | Res N/W, Precision, 4 Res, 20K, Nsoic, Resistance R1:20Kohm, Product Range:Aorn Series, Resistance R2:-, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:Nsoic, No. Of Pins:8Pins, Power Rating Per Rohs Compliant: Yes |Vishay AORN2002AT3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 123 |
|
$3.2100 / $5.0400 | Buy Now |
DISTI #
2481051
|
element14 Asia-Pacific | RES N/W, PRECISION, 4 RES, 20K, NSOIC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 123 |
|
$2.4596 / $4.7503 | Buy Now |
DISTI #
2481051RL
|
element14 Asia-Pacific | RES N/W, PRECISION, 4 RES, 20K, NSOIC RoHS: Compliant Min Qty: 100 Container: Reel | 123 |
|
$2.4596 / $3.0323 | Buy Now |
DISTI #
2481051
|
Farnell | RES N/W, PRECISION, 4 RES, 20K, NSOIC RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 0 Days Container: Cut Tape | 123 |
|
$2.7816 / $5.2248 | Buy Now |
DISTI #
2481051RL
|
Farnell | RES N/W, PRECISION, 4 RES, 20K, NSOIC RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 0 Days Container: Reel | 123 |
|
$2.7816 / $3.2076 | Buy Now |
Part Details for AORN2002AT3
AORN2002AT3 CAD Models
AORN2002AT3 Part Data Attributes
|
AORN2002AT3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AORN2002AT3
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2016, SOIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOIC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 20000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.73 mm | |
Package Length | 4.93 mm | |
Package Style | SMT | |
Package Width | 3.99 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 20000 Ω | |
Size Code | 2016 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |