Part Details for AORN5-1ATF by Vishay Intertechnologies
Overview of AORN5-1ATF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for AORN5-1ATF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AORN5-1ATF
|
Avnet Americas | Resistor, Network, 10 kOhm/1 kOhm, ± 0.1%, 400 mW, 4 Resistors, Isolated, SOIC, Gull Wing, Surface Mount, Thin Film - Tape and Reel (Alt: AORN5-1ATF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for AORN5-1ATF
AORN5-1ATF CAD Models
AORN5-1ATF Part Data Attributes
|
AORN5-1ATF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AORN5-1ATF
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2016, SOIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOIC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 10000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.73 mm | |
Package Length | 4.9 mm | |
Package Style | SOIC | |
Package Width | 3.9 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2000 Ω | |
Size Code | 1915 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |