Part Details for AP 50 B10 by LEM Holdings SSA
Overview of AP 50 B10 by LEM Holdings SSA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP 50 B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W8070
|
Newark | Current Transducer, 10/25/50A, Ac 10V, Sensor Output:Voltage, Supply Voltage Dc Min:22.8V, Supply Voltage Dc Max:25.2V, Current Measuring Range Dc:-, Current Measuring Range Ac:10A, 25A, 50A, Response Time:-, Accuracy %:1%, Product Rohs Compliant: Yes |Lem AP 50 B10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$107.8300 / $175.1600 | Buy Now |
DISTI #
398-AP50B10-ND
|
DigiKey | TRANSDUCER Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.1650 | Buy Now |
Part Details for AP 50 B10
AP 50 B10 CAD Models
AP 50 B10 Part Data Attributes:
|
AP 50 B10
LEM Holdings SSA
Buy Now
|
Compare Parts:
AP 50 B10
LEM Holdings SSA
|
Samacsys Manufacturer | LEM |