Part Details for AP-146/4-3 by Amphenol Nexus
Overview of AP-146/4-3 by Amphenol Nexus
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP-146/4-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1967-1030-ND
|
DigiKey | CONN PLUG FMALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
45 In Stock |
|
$21.4403 / $27.3500 | Buy Now |
DISTI #
ANXAP-146/4-3
|
Heilind Electronics | M55116/4-3 | Americas - 0 in Stock |
|
$27.1111 / $36.6000 | Buy Now |
DISTI #
ANXAP-146/4-3
|
Interstate Connecting Components | M55116/4-3 | 0 |
|
$27.1111 / $36.6000 | Buy Now |
|
CDM Electronics | 6 PIN AUDIO PLUG Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.6500 / $20.3700 | RFQ |
Part Details for AP-146/4-3
AP-146/4-3 CAD Models
AP-146/4-3 Part Data Attributes:
|
AP-146/4-3
Amphenol Nexus
Buy Now
Datasheet
|
Compare Parts:
AP-146/4-3
Amphenol Nexus
6 Pole(s), Male, Solder Terminal, Locking, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMPHENOL NEXUS TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-55116 | |
Audio Type | PHONO | |
Body Depth | 3.4 inch | |
Body Diameter | 0.834 inch | |
Body/Shell Style | PLUG | |
Configuration | 1X1 VERTICAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Gender | MALE | |
Contact Resistance | 50 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 3000 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Poles | 6 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | MIL | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER |