Part Details for AP-4-12 by Amphenol Audio
Overview of AP-4-12 by Amphenol Audio
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP-4-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-AP-4-12-ND
|
DigiKey | CONN RCPT MALE 4P TIN SOLDER CUP Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4078 | Buy Now |
DISTI #
71635907
|
RS | 4 Pole Male Loudspeaker Cable Connector, Thermoplastic Shell, Machined Contacts, | Amphenol Audio AP-4-12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$12.0300 / $17.1900 | RFQ |
|
Onlinecomponents.com | Plastic Plug Straight Cord 4 Pin RoHS: Compliant | 0 |
|
$10.8900 / $13.4600 | Buy Now |