AP-4-14
Description: Audio/RCA Connector, 4 Pole(s), Solder Terminal, ROHS COMPLIANT

Overview of AP-4-14 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for AP-4-14 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # AP-4-14
Avnet Americas Conn XLR Connector M 4 POS Solder ST Panel Mount 4 Terminal 1 Port - Boxed Product (Development Kits) (Alt: AP-4-14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box 0
RFQ
DISTI # 523-AP-4-14
Mouser Electronics Loudspeaker Connectors ML CHASIS Round FLNG Machined CONT RoHS: Compliant 5
  • 1 $14.9000
  • 10 $13.1900
  • 30 $11.0400
  • 100 $10.5100
  • 250 $9.9400
  • 500 $9.6800
$9.6800 / $14.9000 Buy Now

CAD Models for AP-4-14 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AP-4-14 by Amphenol Corporation

AP-4-14
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Additional Feature
94V-0
Configuration
1X1 VERTICAL
Connector Type
GENERAL PURPOSE AUDIO
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Mounting Type
PANEL
Number of Poles
4
Number of Ports
1
Option
GENERAL PURPOSE
Termination Type
SOLDER
Want to compare parts?
  1. AP-4-14
    Amphenol Corporation
    Audio/RCA Connector, 4 Pole(s), Solder Terminal, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP-4-14 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP-4-14 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of AP-4-14 would you like to use for your alert(s)?
  • Please alert me when AP-4-14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP-4-14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP-4-14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP-4-14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP-4-14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP-4-14 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: