Part Details for AP-4-21 by Amphenol Audio
Overview of AP-4-21 by Amphenol Audio
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP-4-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-AP-4-21-ND
|
DigiKey | CONN PLUG FMALE 4P TIN SLDR CUP Min Qty: 10 Lead time: 18 Weeks Container: Bulk |
86 In Stock |
|
$10.3411 / $12.8430 | Buy Now |
DISTI #
71635892
|
RS | 4 Pole Female Loudspeaker Chassis Mount, Thermoplastic Shell, Rectangular Flange | Amphenol Audio AP-4-21 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2700 / $15.3300 | RFQ |
|
Onlinecomponents.com | Plastic Panel Mount Rect Flange 4 Socket RoHS: Compliant | 0 |
|
$10.1900 / $12.5900 | Buy Now |