Part Details for AP1-1-51-102 by Sensata Technologies
Overview of AP1-1-51-102 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP1-1-51-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-AP1-1-51-102
|
Mouser Electronics | Circuit Breakers Cir Brkr, Hyd Mag, 1 pl, 50VDC,1A, sealed RoHS: Not Compliant | 0 |
|
$140.7900 / $485.4500 | Order Now |
DISTI #
60625734
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 1A 240VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2149 | Americas - 33 |
|
$272.5260 / $634.2067 | Buy Now |