Part Details for AP1-1-52-103 by Sensata Technologies
Overview of AP1-1-52-103 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP1-1-52-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-AP1152103
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER RoHS: Not Compliant | 3 |
|
$140.7900 / $485.4500 | Buy Now |
DISTI #
62519601
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 10A 50VDC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2230 | Americas - 52 |
|
$352.0017 / $634.2067 | Buy Now |
DISTI #
AP1-1-52-103
|
TTI | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$139.3800 / $329.8100 | Buy Now |