Part Details for AP1-1-52-203 by Sensata Technologies
Overview of AP1-1-52-203 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP1-1-52-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-AP1-1-52-203
|
Mouser Electronics | Circuit Breakers Cir Brkr, Hyd Mag, 1 pl, 50VDC,20A, sealed RoHS: Not Compliant | 0 |
|
$140.7900 / $485.4500 | Order Now |
DISTI #
65007360
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 20A 240VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$184.9640 / $573.9240 | Buy Now |