Part Details for AP1-1-59-102 by Sensata Technologies
Overview of AP1-1-59-102 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP1-1-59-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-AP1159102
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Not Compliant | 0 |
|
$140.7900 / $161.8200 | Order Now |
DISTI #
35669571
|
Verical | Circuit Breaker Magnetic 1Pole 1A 240VAC/50VDC Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$680.6500 | Buy Now |
DISTI #
SENSTA AP1-1-59-102
|
PEI Genesis | Magnetic Circuit Breaker | 1 |
|
Buy Now |