Part Details for AP1-1-72-202 by Sensata Circuit Breakers
Overview of AP1-1-72-202 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AP1-1-72-202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-AP1-1-72-202-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$578.7900 | Buy Now |
DISTI #
72300475
|
RS | Hydraulic Magnetic Circuit Breaker, 1 Pole AP1 Series | Sensata - Airpax AP1-1-72-202 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$583.8200 | RFQ |
DISTI #
APXAP1-1-72-202
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 2.00A - Single Pole - 240VAC Max - Hook Terminals - DC, 50/60Hz,400Hz - long time delay 135% trip - Sealed |
2 In Stock |
|
$464.8900 / $471.9700 | Buy Now |
DISTI #
000000000000410047
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$145.4500 / $209.3100 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 2.00A - Single Pole - 240VAC Max - Hook Terminals - DC, 50/60Hz,400Hz - long time delay 135% trip - Sealed |
2 In Stock |
|
$464.8900 / $471.9700 | Buy Now |
Part Details for AP1-1-72-202
AP1-1-72-202 CAD Models
AP1-1-72-202 Part Data Attributes
|
AP1-1-72-202
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
AP1-1-72-202
Sensata Circuit Breakers
Magnetic Circuit Breaker,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 16.66 mm | |
Body Height | 40.77 mm | |
Body Length or Diameter | 39.67 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION RESISTANT; SEALED | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | SOLDER HOOK |