Part Details for AP1-1-72-203 by Sensata Circuit Breakers
Overview of AP1-1-72-203 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AP1-1-72-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-AP1-1-72-203-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$578.7900 | Buy Now |
DISTI #
71529229
|
RS | Circuit Breaker Hyd Mag 1 pl 50VDC/240VAC 20A sealed | Sensata - Airpax AP1-1-72-203 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$517.6700 | RFQ |
DISTI #
APXAP1-1-72-203
|
Heilind Electronics | Americas - 0 in Stock |
|
$189.5410 / $565.7541 | Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 20.00A - Single Pole - 240VAC Max - Hook Terminals - DC, 50/60Hz,400Hz - long time delay 135% trip - Sealed |
2 In Stock 10 On Order |
|
$283.7700 / $687.5200 | Buy Now |
DISTI #
000000000000410048
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$145.4500 / $209.3100 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 20.00A - Single Pole - 240VAC Max - Hook Terminals - DC, 50/60Hz,400Hz - long time delay 135% trip - Sealed |
2 In Stock 10 On Order |
|
$283.7700 / $687.5200 | Buy Now |
Part Details for AP1-1-72-203
AP1-1-72-203 CAD Models
AP1-1-72-203 Part Data Attributes
|
AP1-1-72-203
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
AP1-1-72-203
Sensata Circuit Breakers
Magnetic Hydraulic Circuit Breaker; Current Rating:20A; No. of Poles:1; Mounting:Panel; Leaded Process Compatible:No; Mounting Type:Panel; Peak Reflow Compatible (260 C):No; Trip Time (Seconds):0.5-9; Operating Voltage:240V RoHS Compliant: No
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 16.66 mm | |
Body Height | 40.77 mm | |
Body Length or Diameter | 39.67 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION RESISTANT; SEALED | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | SOLDER HOOK |