Part Details for AP1-1R-65-402 by Sensata Circuit Breakers
Overview of AP1-1R-65-402 by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP1-1R-65-402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXAP1-1R-65-402
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 4.00A - Single Pole - 240VAC Max - Hook Terminals - 50/60Hz - high pulse,long time delay (50/60Hz only) - Sealed - Aux Switch | 0 |
|
$159.0400 / $499.7200 | Buy Now |
DISTI #
000000000005657186
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 0 |
|
$156.1200 / $706.9200 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 4.00A - Single Pole - 240VAC Max - Hook Terminals - 50/60Hz - high pulse,long time delay (50/60Hz only) - Sealed - Aux Switch | 0 |
|
$159.0400 / $499.7200 | Buy Now |