Part Details for AP1-1RC-51-502 by Sensata Technologies
Overview of AP1-1RC-51-502 by Sensata Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP1-1RC-51-502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-AP1-1RC-51-502-ND
|
DigiKey | Magnetic Circuit Breaker, 1 Pole Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$544.1500 / $554.6200 | Buy Now |
DISTI #
874-AP11RC51502
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Not Compliant | 0 |
|
$161.0600 / $555.4400 | Order Now |
DISTI #
60578020
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 5A 240VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$510.2600 / $520.0800 | Buy Now |
DISTI #
AP11RC51502-SEN
|
TME | AP1-1RC-51-502 Min Qty: 1 | 2 |
|
$537.4403 / $547.7803 | Buy Now |