AP1-1RC-52-802
Description: Magnetic Circuit Breaker, 1 Pole(s), 8A, 240VAC, 50VDC, Panel Mount,

Overview of AP1-1RC-52-802 by Sensata Circuit Breakers

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for AP1-1RC-52-802 by Sensata Circuit Breakers

Part # Manufacturer Description Stock Price Buy
DISTI # 723-AP1-1RC-52-802-ND
DigiKey CIR BRKR HYD MAG Min Qty: 3 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 3 $617.1033
$617.1033 Buy Now
DISTI # 72300620
RS Hydraulic Magnetic Circuit Breaker, 1 Pole AP1 Series | Sensata - Airpax AP1-1RC-52-802 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 3 $626.3900
$626.3900 RFQ
DISTI # APXAP1-1RC-52-802
Heilind Electronics CIR BRKR HYD MAG CIRCUIT BREAKER Americas - 0 in Stock
Buy Now
Onlinecomponents.com Magnetic Circuit Breaker - 8.00A - Single Pole - 240VAC Max - Hook Terminals - DC - long time delay - Sealed - Aux Switch 0
  • 1 $529.1000
  • 3 $521.1600
$521.1600 / $529.1000 Buy Now
DISTI # 000000000001192222
Sager Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 0
  • 1 $224.5700
  • 16 $210.0800
  • 40 $200.3900
  • 95 $163.0100
  • 189 $156.1200
$156.1200 / $224.5700 Buy Now
Master Electronics Magnetic Circuit Breaker - 8.00A - Single Pole - 240VAC Max - Hook Terminals - DC - long time delay - Sealed - Aux Switch 0
  • 1 $529.1000
  • 3 $521.1600
$521.1600 / $529.1000 Buy Now

CAD Models for AP1-1RC-52-802 by Sensata Circuit Breakers
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AP1-1RC-52-802 by Sensata Circuit Breakers

AP1-1RC-52-802
Sensata Circuit Breakers
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SENSATA TECHNOLOGIES INC
Reach Compliance Code
compliant
Actuator Type
TOGGLE
Body Breadth
16.66 mm
Body Height
40.77 mm
Body Length or Diameter
39.67 mm
Circuit Function
SERIES TRIP
Circuit Protection Type
MAGNETIC CIRCUIT BREAKER
Environmental Characteristics
SEALED
Mounting Feature
PANEL MOUNT
Number of Poles
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Rated Breaking Capacity
1000 A
Rated Current
8 A
Rated Voltage(AC)
240 V
Rated Voltage(DC)
50 V
Reference Standard
UL
Surface Mount
NO
Terminal Shape
SOLDER HOOK
Want to compare parts?
  1. AP1-1RC-52-802
    Sensata Circuit Breakers
    Magnetic Circuit Breaker, 1 Pole(s), 8A, 240VAC, 50VDC, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP1-1RC-52-802 by Sensata Circuit Breakers.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP1-1RC-52-802 by Sensata Circuit Breakers

Select Manufacturer
Which Manufacturer of AP1-1RC-52-802 would you like to use for your alert(s)?
  • Please alert me when AP1-1RC-52-802 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP1-1RC-52-802 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP1-1RC-52-802 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP1-1RC-52-802 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP1-1RC-52-802.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP1-1RC-52-802 by Sensata Circuit Breakers

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: