Part Details for AP1-1RC-54-183 by Sensata Circuit Breakers
Overview of AP1-1RC-54-183 by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP1-1RC-54-183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXAP1-1RC-54-183
|
Heilind Electronics | CIR BRKR HYD MAG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 18A | 0 |
|
$517.0200 / $524.9000 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 18A | 0 |
|
$517.0200 / $524.9000 | Buy Now |