Part Details for AP101 100R J by Ohmite Mfg Co
Overview of AP101 100R J by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP101 100R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP101100RJ-ND
|
DigiKey | RES 100 OHM 5% 100W TO247 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2216 In Stock |
|
$4.5383 / $11.1500 | Buy Now |
DISTI #
588-AP101100RJ
|
Mouser Electronics | Thick Film Resistors - Through Hole 100W 100 Ohm High Power RoHS: Compliant | 362 |
|
$5.4600 / $9.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.6100 / $7.3200 | Buy Now | |
|
Bristol Electronics | 12 |
|
RFQ | ||
DISTI #
AP101 100R J
|
TTI | Thick Film Resistors - Through Hole 100W 100 Ohm High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 525 In Stock |
|
$5.6900 / $7.0400 | Buy Now |
|
Master Electronics | 0 |
|
$3.6100 / $7.3200 | Buy Now |
Part Details for AP101 100R J
AP101 100R J CAD Models
AP101 100R J Part Data Attributes
|
AP101 100R J
Ohmite Mfg Co
Buy Now
|
Compare Parts:
AP101 100R J
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |