Part Details for AP101 12R J by Arcol
Overview of AP101 12R J by Arcol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP101 12R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y6898
|
Newark | Resistor, 12R, 5%, 700V, To-247, Resistance:12Ohm, Product Range:Ap101 Series, Power Rating:100W, Resistance Tolerance:± 5%, Resistor Case/Package:To-247, Voltage Rating:700V, Resistor Technology:-, Resistor Type:High Power Rohs Compliant: Yes |Arcol AP101 12R J RoHS: Compliant Min Qty: 525 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9600 | Buy Now |
DISTI #
71430116
|
RS | 100 Watts TO-247 Thick Film12 Ohms 5%100PPM | ARCOL AP101 12R J RoHS: Compliant Min Qty: 525 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7600 | RFQ |
Part Details for AP101 12R J
AP101 12R J CAD Models
AP101 12R J Part Data Attributes
|
AP101 12R J
Arcol
Buy Now
|
Compare Parts:
AP101 12R J
Arcol
|
Samacsys Manufacturer | Arcol |