Part Details for AP101 15R J by Ohmite Mfg Co
Overview of AP101 15R J by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP101 15R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP10115RJ-ND
|
DigiKey | RES 15 OHM 5% 100W TO247 Min Qty: 1 Lead time: 18 Weeks Container: Tray |
651 In Stock |
|
$4.5775 / $10.6800 | Buy Now |
DISTI #
588-AP10115RJ
|
Mouser Electronics | Thick Film Resistors - Through Hole 100W 15 Ohm High Power RoHS: Compliant | 554 |
|
$4.5700 / $9.9400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.6100 / $7.3200 | Buy Now | |
DISTI #
4039573
|
Farnell | RES, 15R, 100W, 5%, THICK FILM RoHS: Compliant Min Qty: 35 Lead time: 11 Weeks, 0 Days Container: Each | 0 |
|
$6.5313 | Buy Now |
|
Master Electronics | 0 |
|
$3.6100 / $7.3200 | Buy Now |
Part Details for AP101 15R J
AP101 15R J CAD Models
AP101 15R J Part Data Attributes:
|
AP101 15R J
Ohmite Mfg Co
Buy Now
|
Compare Parts:
AP101 15R J
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |