Part Details for AP101 2R2 J by Arcol
Overview of AP101 2R2 J by Arcol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP101 2R2 J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y3857
|
Newark | Res, 2R2, 5%, 100W, To-247, Resistance:2.2Ohm, Product Range:Ap101 Series, Power Rating:100W, Resistance Tolerance:± 5%, Resistor Case Style:To-247, Voltage Rating:700V, Resistor Element Material:-, Temperature Coefficient:± Rohs Compliant: Yes |Arcol AP101 2R2 J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 177 |
|
$6.0600 / $11.0100 | Buy Now |
DISTI #
68Y6907
|
Newark | Resistor, 2R2, 5%, 700V, To-247, Resistance:2.2Ohm, Product Range:Ap101 Series, Power Rating:100W, Resistance Tolerance:± 5%, Resistor Case/Package:To-247, Voltage Rating:700V, Resistor Technology:-, Resistor Type:High Power Rohs Compliant: Yes |Arcol AP101 2R2 J Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4800 / $8.0700 | Buy Now |
Part Details for AP101 2R2 J
AP101 2R2 J CAD Models
AP101 2R2 J Part Data Attributes:
|
AP101 2R2 J
Arcol
Buy Now
|
Compare Parts:
AP101 2R2 J
Arcol
|
Samacsys Manufacturer | Arcol |