Part Details for AP101 330R J by ARCOL
Overview of AP101 330R J by ARCOL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP222ACPZ-3330-R7 | Analog Devices | 300mA LDO 3.3Vo1, 3.0Vo2 |
Price & Stock for AP101 330R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-AP101330RJ-ND
|
DigiKey | RES 330 OHM 5% 100W TO247-2 Min Qty: 1 Container: Tube MARKETPLACE PRODUCT |
280 In Stock |
|
$8.1000 | Buy Now |