Part Details for AP101 7K5 J 100PPM by Arcol
Overview of AP101 7K5 J 100PPM by Arcol
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP101 7K5 J 100PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y3889
|
Newark | Res, 7K5, 5%, 100W, To-247, Thick Film, Resistance:7.5Kohm, Product Range:Ap101 Series, Power Rating:100W, Resistance Tolerance:± 5%, Resistor Case Style:To-247, Voltage Rating:700V, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Arcol AP101 7K5 J 100PPM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$6.3100 / $9.8000 | Buy Now |
DISTI #
2530863
|
element14 Asia-Pacific | RES, 7K5, 5%, 100W, TO-247, THICK FILM RoHS: Compliant Min Qty: 1 Container: Each | 69 |
|
$5.9654 / $9.6170 | Buy Now |
DISTI #
2530863
|
Farnell | RES, 7K5, 5%, 100W, TO-247, THICK FILM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 0 Days Container: Each | 69 |
|
$4.3572 / $6.2478 | Buy Now |
Part Details for AP101 7K5 J 100PPM
AP101 7K5 J 100PPM CAD Models
AP101 7K5 J 100PPM Part Data Attributes:
|
AP101 7K5 J 100PPM
Arcol
Buy Now
|
Compare Parts:
AP101 7K5 J 100PPM
Arcol
|
Samacsys Manufacturer | Arcol |