There are no models available for this part yet.
Overview of AP101 7K5 J by Arcol
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AP101 7K5 J by Arcol
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68Y6944
|
Newark | Resistor, 7K5, 5%, 700V, To-247, Resistance:7.5Kohm, Product Range:Ap101 Series, Power Rating:100W, Resistance Tolerance:± 5%, Resistor Case/Package:To-247, Voltage Rating:700V, Resistor Technology:-, Resistor Type:High Power Rohs Compliant: Yes |Arcol AP101 7K5 J RoHS: Compliant Min Qty: 525 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9600 | Buy Now | |
DISTI #
71430157
|
RS | 100 Watts TO-247 Thick Film75 KiloOhms 5%100PPM | ARCOL AP101 7K5 J RoHS: Compliant Min Qty: 525 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7600 | RFQ |
CAD Models for AP101 7K5 J by Arcol
Part Data Attributes for AP101 7K5 J by Arcol
AP101 7K5 J
Arcol
|
|
---|---|
Samacsys Manufacturer
|
Arcol
|
Want to compare parts?
-
AP101 7K5 JArcolVS
-